Print Page
STM6321TWY6F
Voltage Monitor, Active-High/Low, Push-Pull, Open-Drain, 1V to 5.5V, 3.08V Threshold, SOT-23-5
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM6321TWY6FCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel3129956RL Cut Tape3129956 |
| Your Part Number | |
| Technical Datasheet |
2,365 In Stock
Need more?
2,365 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$49.400 | NT$49.40 |
| Total Price | NT$49.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$49.400 |
| 10+ | NT$36.230 |
| 100+ | NT$29.140 |
| 500+ | NT$26.310 |
| 1000+ | NT$26.010 |
| 2500+ | NT$25.040 |
| 5000+ | NT$24.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM6321TWY6FCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel3129956RL Cut Tape3129956 |
| Technical Datasheet | |
| Reset Threshold Voltage - Min | - |
| Reset Threshold Voltage - Nom | 3.08V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-High, Push-Pull / Active-Low, Open-Drain |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Delay Time | 200ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Digital IC Case | SOT-23 |
| Threshold Voltage | 3.08V |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Reset Threshold Voltage - Min | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 3.08V |
| Reset Threshold Voltage - Nom | 3.08V |
|---|---|
| Supply Voltage Min | 1V |
| Reset Output Type | Active-High, Push-Pull / Active-Low, Open-Drain |
| No. of Pins | 5Pins |
| Delay Time | 200ms |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Digital IC Case | SOT-23 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00035 |
