Print Page
STPMIC1LDPQR
Power Management IC, 2 Step-Down Converter, 4 LDO, 6 Output, 5V Supply, VFQFPN-EP-28, -40°C to 105°C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STPMIC1LDPQRCopy |
| Order Code | 4917095 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$94.260 |
| 10+ | NT$72.160 |
| 50+ | NT$66.790 |
| 100+ | NT$63.370 |
| 250+ | NT$59.960 |
| 500+ | NT$58.800 |
| 1000+ | NT$57.640 |
| 2500+ | NT$56.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$94.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STPMIC1LDPQRCopy |
| Order Code | 4917095 |
| Technical Datasheet | |
| IC Type | PMIC for Microprocessors |
| Supply Voltage | 5V |
| No. of Step-Down DC - DC Converters | 2 |
| No. of LDO Regulators | 4 |
| No. of Regulated Outputs | 6 |
| IC Case / Package | VFQFPN-EP |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Type | PMIC for Microprocessors |
|---|---|
| No. of Step-Down DC - DC Converters | 2 |
| No. of Regulated Outputs | 6 |
| No. of Pins | 28Pins |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Supply Voltage | 5V |
|---|---|
| No. of LDO Regulators | 4 |
| IC Case / Package | VFQFPN-EP |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
