Print Page
STPMIC25DPQR
Power Management IC, 5 DC/DC Converter, 5 LDO, 10 Output, 5.5V Sup, -40 to 105°C, WFQFN-EP-56
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STPMIC25DPQRCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | Re-Reel4729004RL Cut Tape4729004 |
| Your Part Number | |
| Technical Datasheet |
374 In Stock
Need more?
374 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$244.060 | NT$244.06 |
| Total Price | NT$244.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$244.060 |
| 10+ | NT$189.420 |
| 25+ | NT$175.830 |
| 50+ | NT$168.240 |
| 100+ | NT$160.640 |
| 250+ | NT$152.230 |
| 500+ | NT$149.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STPMIC25DPQRCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | Re-Reel4729004RL Cut Tape4729004 |
| Technical Datasheet | |
| IC Type | PMIC for Microprocessors |
| Supply Voltage | 5.5V |
| No. of Step-Down DC - DC Converters | 5 |
| No. of LDO Regulators | 5 |
| No. of Regulated Outputs | 10 |
| IC Case / Package | WFQFN-EP |
| No. of Pins | 56Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IC Type | PMIC for Microprocessors |
|---|---|
| No. of Step-Down DC - DC Converters | 5 |
| No. of Regulated Outputs | 10 |
| No. of Pins | 56Pins |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Supply Voltage | 5.5V |
|---|---|
| No. of LDO Regulators | 5 |
| IC Case / Package | WFQFN-EP |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
