Print Page
STPMIC2LAPQR
Power Management IC, 3 Step-Down Converter, 10 Output, 7 LDO Regulator, 5V Supply, VFQFPN-EP-40
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STPMIC2LAPQRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | Cut Tape4840981 Cut Tape4840981RL |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$136.050 |
| 10+ | NT$103.520 |
| 25+ | NT$95.610 |
| 50+ | NT$90.590 |
| 100+ | NT$85.570 |
| 250+ | NT$83.860 |
| 500+ | NT$82.150 |
| 1000+ | NT$80.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$136.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STPMIC2LAPQRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | Cut Tape4840981 Cut Tape4840981RL |
| Technical Datasheet | |
| IC Type | PMIC for Microprocessors |
| Supply Voltage | 5V |
| No. of Step-Down DC - DC Converters | 3 |
| No. of LDO Regulators | 7 |
| No. of Regulated Outputs | 10 |
| IC Case / Package | VFQFPN-EP |
| No. of Pins | 40Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IC Type | PMIC for Microprocessors |
|---|---|
| No. of Step-Down DC - DC Converters | 3 |
| No. of Regulated Outputs | 10 |
| No. of Pins | 40Pins |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Supply Voltage | 5V |
|---|---|
| No. of LDO Regulators | 7 |
| IC Case / Package | VFQFPN-EP |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
