Print Page
STPMIC2LBPQR
Power Management IC, 3 Step-Down Converter, 7LDO, 10 Output, 5V Supply, VFQFPN-EP-40, -40°C to 105°C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STPMIC2LBPQRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4917096 |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$108.540 |
| 10+ | NT$85.880 |
| 25+ | NT$82.250 |
| 50+ | NT$80.280 |
| 100+ | NT$78.240 |
| 250+ | NT$76.490 |
| 500+ | NT$75.520 |
| 1000+ | NT$75.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$108.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STPMIC2LBPQRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4917096 |
| Technical Datasheet | |
| IC Type | PMIC for Microprocessors |
| Supply Voltage | 5V |
| No. of Step-Down DC - DC Converters | 3 |
| No. of LDO Regulators | 7 |
| No. of Regulated Outputs | 10 |
| IC Case / Package | VFQFPN-EP |
| No. of Pins | 40Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Type | PMIC for Microprocessors |
|---|---|
| No. of Step-Down DC - DC Converters | 3 |
| No. of Regulated Outputs | 10 |
| No. of Pins | 40Pins |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Supply Voltage | 5V |
|---|---|
| No. of LDO Regulators | 7 |
| IC Case / Package | VFQFPN-EP |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
