Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1545CRCopy
Order Code5116734
Product RangeECOPACK2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$48.940 |
| 10+ | NT$27.120 |
| 100+ | NT$24.430 |
| 500+ | NT$19.460 |
| 1000+ | NT$16.240 |
| 5000+ | NT$15.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$48.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1545CRCopy
Order Code5116734
Product RangeECOPACK2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current7.5A
Diode ConfigurationDual Common Cathode
Diode Case StyleI2PAK
No. of Pins3Pins
Forward Voltage Max840mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeECOPACK2 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
7.5A
Diode Case Style
I2PAK
Forward Voltage Max
840mV
Operating Temperature Max
175°C
Product Range
ECOPACK2 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
