Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS20150CRCopy
Order Code5116732
Product RangeECOPACK2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$56.680 |
| 10+ | NT$31.410 |
| 100+ | NT$28.290 |
| 500+ | NT$22.540 |
| 1000+ | NT$18.810 |
| 5000+ | NT$17.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$56.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS20150CRCopy
Order Code5116732
Product RangeECOPACK2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleI2PAK
No. of Pins3Pins
Forward Voltage Max860mV
Forward Surge Current180A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeECOPACK2 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
180A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
20A
Diode Case Style
I2PAK
Forward Voltage Max
860mV
Operating Temperature Max
175°C
Product Range
ECOPACK2 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
