Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS60170L2YCopy
Manufacturer Standard Lead Time16 weeks
Order Code5116204
Product RangeECOPACK2 Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$205.840 |
| 10+ | NT$137.930 |
| 100+ | NT$100.240 |
| 500+ | NT$98.150 |
| 1000+ | NT$86.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$1,029.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS60170L2YCopy
Manufacturer Standard Lead Time16 weeks
Order Code5116204
Product RangeECOPACK2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage170V
Average Forward Current60A
Diode ConfigurationSingle Penta Anode
Diode Case StyleHU3PAK
No. of Pins7Pins
Forward Voltage Max910mV
Forward Surge Current800A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeECOPACK2 Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
170V
Diode Configuration
Single Penta Anode
No. of Pins
7Pins
Forward Surge Current
800A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
60A
Diode Case Style
HU3PAK
Forward Voltage Max
910mV
Operating Temperature Max
175°C
Product Range
ECOPACK2 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
