Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS630CSFYCopy
Order Code5116746
Product RangeECOPACK2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$26.830 |
| 10+ | NT$14.870 |
| 100+ | NT$13.390 |
| 500+ | NT$10.670 |
| 1000+ | NT$8.900 |
| 5000+ | NT$8.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$26.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS630CSFYCopy
Order Code5116746
Product RangeECOPACK2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current6A
Diode ConfigurationDual Common Cathode
Diode Case StylePSMC (TO-277A)
No. of Pins3Pins
Forward Voltage Max520mV
Forward Surge Current120A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeECOPACK2 Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
120A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
6A
Diode Case Style
PSMC (TO-277A)
Forward Voltage Max
520mV
Operating Temperature Max
150°C
Product Range
ECOPACK2 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
