Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS660CSFYCopy
Manufacturer Standard Lead Time4 weeks
Order Code5116748
Product RangeECOPACK2 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$35.540 |
| 10+ | NT$16.960 |
| 100+ | NT$14.520 |
| 500+ | NT$11.870 |
| 1000+ | NT$9.880 |
| 5000+ | NT$8.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$35.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS660CSFYCopy
Manufacturer Standard Lead Time4 weeks
Order Code5116748
Product RangeECOPACK2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current6A
Diode ConfigurationDual Common Cathode
Diode Case StylePSMC (TO-277A)
No. of Pins3Pins
Forward Voltage Max740mV
Forward Surge Current120A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeECOPACK2 Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
120A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
6A
Diode Case Style
PSMC (TO-277A)
Forward Voltage Max
740mV
Operating Temperature Max
175°C
Product Range
ECOPACK2 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
