Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC16G065DYCopy
Manufacturer Standard Lead Time17 weeks
Order Code5116725
Product RangeECOPACK2 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$150.180 |
| 10+ | NT$88.800 |
| 100+ | NT$74.720 |
| 500+ | NT$64.780 |
| 1000+ | NT$63.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$150.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC16G065DYCopy
Manufacturer Standard Lead Time17 weeks
Order Code5116725
Product RangeECOPACK2 Series
Technical Datasheet
Product RangeECOPACK2 Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current16A
Total Capacitive Charge47nC
Diode Case StyleTO-220AC
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECOPACK2 Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
47nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Diode Configuration
Single
Average Forward Current
16A
Diode Case Style
TO-220AC
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
