Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1002CRCopy
Order Code5116735
Product RangeECOPACK2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$51.750 |
| 10+ | NT$27.320 |
| 100+ | NT$23.160 |
| 500+ | NT$19.100 |
| 1000+ | NT$16.650 |
| 5000+ | NT$15.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$51.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1002CRCopy
Order Code5116735
Product RangeECOPACK2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current16A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.25V
Reverse Recovery Time25ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleI2PAK
No. of Pins3 Pin
Product RangeECOPACK2 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
16A
Forward Voltage Max
1.25V
Forward Surge Current
50A
Diode Case Style
I2PAK
Product Range
ECOPACK2 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
