Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STTH30ACS06WCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Order Code | 4860851 |
| Your Part Number | |
| Technical Datasheet |
290 In Stock
Need more?
20 Delivery in 1-2 Business Days(SG stock)
270 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$50.900 |
| 10+ | NT$28.810 |
| 100+ | NT$26.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$50.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STTH30ACS06WCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Order Code | 4860851 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 30A |
| Diode Configuration | Single |
| Forward Voltage Max | 2.4V |
| Reverse Recovery Time | 30ns |
| Forward Surge Current | 190A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-247 |
| No. of Pins | 2 Pin |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 30ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 30A |
|---|---|
| Forward Voltage Max | 2.4V |
| Forward Surge Current | 190A |
| Diode Case Style | DO-247 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
