Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH60RQ06L2YCopy
Manufacturer Standard Lead Time16 weeks
Order Code4913907
Your Part Number
440 In Stock
Need more?
440 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$245.950 |
| 10+ | NT$164.520 |
| 100+ | NT$132.880 |
| 500+ | NT$118.370 |
| 1000+ | NT$95.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$245.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH60RQ06L2YCopy
Manufacturer Standard Lead Time16 weeks
Order Code4913907
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current60A
Diode ConfigurationSingle Penta Anode
Forward Voltage Max2.95V
Reverse Recovery Time50ns
Forward Surge Current340A
Operating Temperature Max175°C
Diode Case StyleHU3PAK
No. of Pins7 Pin
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single Penta Anode
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
7 Pin
Qualification
AEC-Q101
Average Forward Current
60A
Forward Voltage Max
2.95V
Forward Surge Current
340A
Diode Case Style
HU3PAK
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.32
