Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH810D
Order Code1295297
Product RangeSTTH8
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH810D
Order Code1295297
Product RangeSTTH8
Technical Datasheet
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Forward Surge Current60A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeSTTH8
Qualification-
Product Overview
The STTH810D is a high-voltage Ultra-fast Diode with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability. Such demanding applications include industrial power supplies and similar mission-critical systems that require rectification and freewheeling. It fits into auxiliary functions such as snubber, bootstrap and demagnetization applications. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
- Soft recovery
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
Applications
Power Management, Industrial, Motor Drive & Control
Technical Specifications
Average Forward Current
8A
Forward Voltage Max
1.3V
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Diode Configuration
Single
Forward Surge Current
60A
Diode Case Style
TO-220AC
Product Range
STTH8
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
