Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH9012TV1
Order Code1295307
Product RangeSTTH9
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH9012TV1
Order Code1295307
Product RangeSTTH9
Technical Datasheet
Average Forward Current45A
Forward Voltage Max1.8V
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
Operating Temperature Max150°C
Forward Surge Current420A
Diode MountingPanel
Product RangeSTTH9
Product Overview
The STTH9012TV1 is an Ultrafast Recovery Diode with high reverse voltage capability. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy-duty applications that demand long term reliability. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
- Very low conduction and switching losses
- High frequency and high pulsed current operation
- High junction temperature
- 150A RMS forward current
Applications
Power Management, Industrial, Motor Drive & Control
Technical Specifications
Average Forward Current
45A
Diode Module Configuration
Dual Isolated
Operating Temperature Max
150°C
Diode Mounting
Panel
Forward Voltage Max
1.8V
Diode Case Style
ISOTOP
Forward Surge Current
420A
Product Range
STTH9
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027