Print Page
STUSB4531BJR
USB Type-C and Power Delivery Controller, USB PD 3.2, UFP, 3.3 V to 23 V, -40 to 105 °C, CSP-16
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTUSB4531BJRCopy
Manufacturer Standard Lead Time16 weeks
Order Code4917097
Your Part Number
243 In Stock
Need more?
243 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$84.480 |
| 10+ | NT$57.780 |
| 50+ | NT$54.820 |
| 100+ | NT$51.850 |
| 250+ | NT$48.870 |
| 500+ | NT$47.230 |
| 1000+ | NT$45.580 |
| 2500+ | NT$44.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$84.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTUSB4531BJRCopy
Manufacturer Standard Lead Time16 weeks
Order Code4917097
Technical Datasheet
USB IC TypeUSB Type-C Power Delivery (PD) Controller
Power RoleSink
Data RoleUFP
USB StandardUSB PD 3.2
No. of Ports1 Port
IC Case / PackageCSP
No. of Pins16Pins
IC MountingSurface Mount
Supply Voltage Min3.3V
Supply Voltage Max23V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Type-C Power Delivery (PD) Controller
Data Role
UFP
No. of Ports
1 Port
No. of Pins
16Pins
Supply Voltage Min
3.3V
Current lq
-
Operating Temperature Max
105°C
Qualification
-
Power Role
Sink
USB Standard
USB PD 3.2
IC Case / Package
CSP
IC Mounting
Surface Mount
Supply Voltage Max
23V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
