Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STWLC38JRMCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4872490 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$158.680 |
| 10+ | NT$121.490 |
| 25+ | NT$112.110 |
| 50+ | NT$106.940 |
| 100+ | NT$101.770 |
| 250+ | NT$96.920 |
| 500+ | NT$94.010 |
| 1000+ | NT$91.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$158.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STWLC38JRMCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4872490 |
| Technical Datasheet | |
| Wireless Charging IC Type | Receiver |
| Wireless Power Standard | WPC Qi 1.3 Compliant |
| Power Level | 15W |
| IC Case / Package | WLCSP |
| No. of Pins | 40Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Wireless Charging IC Type | Receiver |
|---|---|
| Power Level | 15W |
| No. of Pins | 40Pins |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (05-Nov-2025) |
| Wireless Power Standard | WPC Qi 1.3 Compliant |
|---|---|
| IC Case / Package | WLCSP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
