Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTBA820M
Order Code1094339
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTBA820M
Order Code1094339
Technical Datasheet
Output Power x Channels @ Load2W x 1 @ 8Ohm
Audio Amplifier TypeB
No. of Channels1Channels
Supply Voltage Range3V to 16V
IC Case / PackageDIP
No. of Pins8Pins
Load Impedance8ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleDIP
Amplifier ClassB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power1.2W
Technical Specifications
Output Power x Channels @ Load
2W x 1 @ 8Ohm
No. of Channels
1Channels
IC Case / Package
DIP
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
B
No. of Channels
1 Channel
Audio Amplifier Type
B
Supply Voltage Range
3V to 16V
No. of Pins
8Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Automotive Qualification Standard
-
Output Power
1.2W
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001