Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA2030H
Order Code1094342
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA2030H
Order Code1094342
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range± 6V to ± 18V
IC Case / PackagePentawatt V
No. of Pins5Pins
Load Impedance4ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StylePentawatt V
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power14W
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
1Channels
IC Case / Package
Pentawatt V
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
AB
No. of Channels
1 Channel
Audio Amplifier Type
AB
Supply Voltage Range
± 6V to ± 18V
No. of Pins
5Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
Pentawatt V
Automotive Qualification Standard
-
Output Power
14W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002