Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB712AISTCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2989268RL
Cut Tape2989268
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 4000 | NT$26.680 | NT$106,720.00 |
| Total Price | NT$106,720.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | NT$26.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB712AISTCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2989268RL
Cut Tape2989268
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product6MHz
Slew Rate Typ3V/µs
Supply Voltage Range2.7V to 36V, ± 1.35V to ± 18V
IC Case / PackageMini SOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage300µV
Input Bias Current300nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMini SOIC
Automotive Qualification Standard-
Bandwidth6MHz
No. of Amplifiers2 Amplifier
Slew Rate3V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3V/µs
IC Case / Package
Mini SOIC
Amplifier Type
General Purpose
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
6MHz
Supply Voltage Range
2.7V to 36V, ± 1.35V to ± 18V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
300nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
Mini SOIC
Bandwidth
6MHz
Slew Rate
3V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
