Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$12.800 |
| 10+ | NT$10.380 |
| 100+ | NT$8.400 |
| 500+ | NT$7.300 |
| 1000+ | NT$6.510 |
| 5000+ | NT$6.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$64.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTVS221SC-1T2Copy
Order Code5130872
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max27.4V
Diode Case StyleSOD-882
No. of Pins2Pins
Minimum Breakdown Voltage25V
Maximum Breakdown Voltage27V
Peak Pulse Power Dissipation440W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
22V
Diode Case Style
SOD-882
Minimum Breakdown Voltage
25V
Peak Pulse Power Dissipation
440W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
27.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
27V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
