Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 250+ | NT$1,172.100 |
| 750+ | NT$1,136.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
NT$293,025.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVB1740AAJX/1Copy
Order Code5116070
Technical Datasheet
Frames per Second60
No. of Pins74Pins
Supply Voltage Min-
Supply Voltage Max-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frames per Second
60
Supply Voltage Min
-
Sensor Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q100
No. of Pins
74Pins
Supply Voltage Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
