Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,331.890 |
| 5+ | NT$1,325.680 |
| 10+ | NT$1,289.820 |
| 25+ | NT$1,253.960 |
| 50+ | NT$1,237.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$1,331.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVB1943CAJX/1Copy
Order Code5120815
Technical Datasheet
Pixel Size (H x W)2.25 m x 2.25 m
Frames per Second100
Image ColourRGB-NIR
Sensor Case / PackageOBGA
No. of Pins74Pins
Supply Voltage Min2.7V
Supply Voltage Max2.9V
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pixel Size (H x W)
2.25 m x 2.25 m
Image Colour
RGB-NIR
No. of Pins
74Pins
Supply Voltage Max
2.9V
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frames per Second
100
Sensor Case / Package
OBGA
Supply Voltage Min
2.7V
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
