Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,071.340 |
| 5+ | NT$980.840 |
| 10+ | NT$933.580 |
| 25+ | NT$890.780 |
| 50+ | NT$858.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,071.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVD1943CE/RWCopy
Order Code5116073
Technical Datasheet
Frames per Second100
Sensor Case / PackageBare DIE
No. of Pins-
Supply Voltage Min-
Supply Voltage Max-
Sensor Mounting-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frames per Second
100
No. of Pins
-
Supply Voltage Max
-
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Sensor Case / Package
Bare DIE
Supply Voltage Min
-
Sensor Mounting
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
