Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | VL53L7CHV0GC/1Copy |
| Order Code | 5155579 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$414.990 |
| 10+ | NT$348.600 |
| 25+ | NT$328.770 |
| 50+ | NT$312.170 |
| 100+ | NT$297.410 |
| 250+ | NT$285.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$414.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | VL53L7CHV0GC/1Copy |
| Order Code | 5155579 |
| Technical Datasheet | |
| Operating Distance Max | 3.5m |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 3.6V |
| Sensor Case / Package | LGA |
| No. of Pins | 16Pins |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Operating Distance Max | 3.5m |
|---|---|
| Supply Voltage Max | 3.6V |
| No. of Pins | 16Pins |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Supply Voltage Min | 2.5V |
|---|---|
| Sensor Case / Package | LGA |
| Operating Temperature Min | -30°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423911 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
