Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | VL53L9CXV0VE/1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4919086 |
| Your Part Number | |
| Technical Datasheet |
593 In Stock
Need more?
593 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,914.980 |
| 5+ | NT$1,760.940 |
| 10+ | NT$1,678.260 |
| 25+ | NT$1,591.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$1,914.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | VL53L9CXV0VE/1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4919086 |
| Technical Datasheet | |
| Sensor Type | 3D dToF Lidar Module |
| Measuring Range | 9m |
| Measuring Speed | - |
| Sensor Output Type | Digital |
| Field of View (NETD) | 71° |
| Output Interface | MIPI, I3C |
| LiDAR Module Dimensions | 12.8 x 6.1 x 4.6mm |
| No. of Segments | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Type | 3D dToF Lidar Module |
|---|---|
| Measuring Speed | - |
| Field of View (NETD) | 71° |
| LiDAR Module Dimensions | 12.8 x 6.1 x 4.6mm |
| Product Range | - |
| Measuring Range | 9m |
|---|---|
| Sensor Output Type | Digital |
| Output Interface | MIPI, I3C |
| No. of Segments | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
