Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$316.150 |
| 10+ | NT$247.810 |
| 25+ | NT$231.850 |
| 50+ | NT$222.890 |
| 100+ | NT$214.720 |
| 250+ | NT$208.110 |
| 500+ | NT$203.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$316.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN540SP-ECopy
Order Code5155558
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage36V
Current Limit5A
On State Resistance0.05ohm
IC Case / PackagePowerSO
No. of Pins10Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs4Outputs
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
36V
On State Resistance
0.05ohm
No. of Pins
10Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Channels
4Channels
Current Limit
5A
IC Case / Package
PowerSO
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
