Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN5E016AHTR-ECopy
Order Code5155559
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$73.660 |
| 10+ | NT$61.780 |
| 50+ | NT$58.100 |
| 100+ | NT$56.350 |
| 250+ | NT$54.560 |
| 500+ | NT$52.920 |
| 1000+ | NT$52.220 |
| 2500+ | NT$50.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$73.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN5E016AHTR-ECopy
Order Code5155559
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage41V
Current Limit73A
On State Resistance0.016ohm
No. of Pins7Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
41V
On State Resistance
0.016ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
No. of Channels
1Channels
Current Limit
73A
No. of Pins
7Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
