Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN9D5D20FTRCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Cut Tape4839039
Cut Tape4839039RL
Your Part Number
83 In Stock
Need more?
83 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$304.510 |
| 10+ | NT$230.150 |
| 25+ | NT$199.580 |
| 50+ | NT$197.840 |
| 100+ | NT$196.100 |
| 250+ | NT$188.810 |
| 500+ | NT$173.870 |
| 1000+ | NT$153.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$304.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN9D5D20FTRCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Cut Tape4839039
Cut Tape4839039RL
Technical Datasheet
No. of Channels4Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins32Pins
IC Case / PackageQFN-EP
IC MountingSurface Mount
Input TypeLogic
Source Current-
Sink Current-
Supply Voltage Min4V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay-
Output Delay-
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Driver Configuration
High Side
No. of Pins
32Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
QFN-EP
Input Type
Logic
Sink Current
-
Supply Voltage Max
28V
Operating Temperature Max
150°C
Output Delay
-
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
