Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$199.550 |
| 10+ | NT$154.620 |
| 25+ | NT$144.330 |
| 50+ | NT$138.940 |
| 100+ | NT$133.880 |
| 250+ | NT$129.280 |
| 500+ | NT$125.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$199.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND7004AYTRCopy
Order Code5155562
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage40V
Current Limit100A
On State Resistance0.004ohm
IC Case / PackagePowerSSO-EP
No. of Pins36Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
40V
On State Resistance
0.004ohm
No. of Pins
36Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
No. of Channels
2Channels
Current Limit
100A
IC Case / Package
PowerSSO-EP
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
