Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-ESE02A1Copy
Order Code4825000
Your Part Number
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$583.160 |
| 5+ | NT$571.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$583.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-ESE02A1Copy
Order Code4825000
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSTSAFE-L010
Silicon Family Name-
For Use WithSTMicroelectronics STM32 Nucleo Development Boards
Kit ContentsExpansion Board STSAFE-L010
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
X-NUCLEO-ESE02A1 is a secure element expansion board based on STSAFE-L010. It can be used with any STM32 Nucleo development board. The on-board STSAFE-L010 is customized with a standard profile for evaluation and is compatible with the Arduino® UNO R3 connector. The X-NUCLEO-ESE02A1 expansion board is used with free STSELib middleware providing sample code to demonstrate how to implement security applications.
- On-board STSAFE-L010 customized with a standard evaluation profile
- Arduino UNO R3 connector
- Free drivers, middleware and software samples compatible with the STM32 ODE
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Expansion Board STSAFE-L010
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
STSAFE-L010
For Use With
STMicroelectronics STM32 Nucleo Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
