Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part No1K041101
Order Code9809791
Product Range1000 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No1K041101
Order Code9809791
Product Range1000 Series
Technical Datasheet
Product Range1000 Series
Keypad Array1 x 4
Keypad OutputMatrix
Housing MaterialChromed Zinc
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys4
Panel Cutout Width42.5mm
Panel Cutout Height118.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The STORM 1000 series robust Attack Resistant Keypad for use in the most hostile public environments. It is designed and constructed to ensure rapid and reliable data entry in the most challenging applications, the Storm 1000 series keypads are field proven and lab tested to survive hard use, abuse and vandalism. The keypads can be easily mounted to a flat surface or can be located beneath a suitable aperture in a fascia panel. Simple row and column circuit matrix, terminated by a male, gold-plated, square pin 0.1-inch (2.54mm) pitch connector with locking ramp.
- Rugged, reliable and responsive data entry
- IP65 Protection rating
- All metal keytops and casing
- 4 key, 12 key and 16 key formats
- Permanent, high contrast and engraved keytop graphics
- Raised "home pip" on the "5" key
Applications
Industrial, Commercial
Technical Specifications
Product Range
1000 Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
4
Panel Cutout Height
118.5mm
Keypad Array
1 x 4
Housing Material
Chromed Zinc
Contact Voltage DC Nom
24V
Panel Cutout Width
42.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22