Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part No6000-210011-FEC
Order Code1015740
Product Range6000 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No6000-210011-FEC
Order Code1015740
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Keypad Array3 x 4
Keypad OutputMatrix
Housing Material-
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width109.5mm
Panel Cutout Height118.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
6000 Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
16
Panel Cutout Height
118.5mm
Keypad Array
3 x 4
Housing Material
-
Contact Voltage DC Nom
24V
Panel Cutout Width
109.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45