Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | 219BBXPL-120VACCopy |
| Order Code | 1596809 |
| Product Range | 219 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | 219BBXPL-120VACCopy |
| Order Code | 1596809 |
| Product Range | 219 Series |
| Technical Datasheet | |
| Contact Configuration | DPDT, DPST-NO |
| Coil Voltage | 120VAC |
| Contact Current | 10A |
| Product Range | 219 Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 240VAC |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 28VDC |
| Contact Material | Silver Alloy |
| Coil Resistance | 540ohm |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Contact Configuration | DPDT, DPST-NO |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240VAC |
| Contact Voltage VDC | 28VDC |
| Coil Resistance | 540ohm |
| Coil Voltage | 120VAC |
|---|---|
| Product Range | 219 Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Alloy |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .195048 |
