Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | A311XBXP-120VACCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 1211055 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$23,072.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$23,072.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | A311XBXP-120VACCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 1211055 |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 120VAC |
| Contact Current | 5A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Contact Voltage VDC | 28V |
| Contact Material | Silver Alloy |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 5A |
| Contact Voltage VAC | 240V |
| Contact Material | Silver Alloy |
| Coil Voltage | 120VAC |
|---|---|
| Relay Mounting | Socket |
| Contact Voltage VDC | 28V |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .213192 |
