Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | PM-17AY-24Copy |
| Order Code | 1187867 |
| Product Range | PM Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | PM-17AY-24Copy |
| Order Code | 1187867 |
| Product Range | PM Series |
| Technical Datasheet | |
| Contact Configuration | 4PDT |
| Coil Voltage | 24VAC |
| Contact Current | 35A |
| Product Range | PM Series |
| Relay Mounting | Socket |
| Coil Type | - |
| Contact Voltage VAC | 240VAC |
| Relay Terminals | Screw |
| Contact Voltage VDC | 28VDC |
| Contact Material | Silver Alloy |
| Coil Resistance | 5ohm |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Contact Configuration | 4PDT |
|---|---|
| Contact Current | 35A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240VAC |
| Contact Voltage VDC | 28VDC |
| Coil Resistance | 5ohm |
| Coil Voltage | 24VAC |
|---|---|
| Product Range | PM Series |
| Coil Type | - |
| Relay Terminals | Screw |
| Contact Material | Silver Alloy |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .431 |
