Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | W88AHPX-36Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4815486 |
| Product Range | 88HP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$27,243.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$27,243.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | W88AHPX-36Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4815486 |
| Product Range | 88HP Series |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Coil Voltage | 120VAC |
| Contact Current | 10A |
| Product Range | 88HP Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 240V |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 28V |
| Contact Material | Silver Alloy |
| Coil Resistance | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Contact Voltage VDC | 28V |
| Coil Resistance | - |
| Coil Voltage | 120VAC |
|---|---|
| Product Range | 88HP Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Alloy |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .142 |
