Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoA2175-HBL TC GN
Order Code1181504
Product RangeA2175 Series
Your Part Number
Technical Datasheet
96 In Stock
60 more incoming. You can reserve stock now
96 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,119.240 |
| 5+ | NT$2,076.860 |
| 10+ | NT$2,034.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,119.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoA2175-HBL TC GN
Order Code1181504
Product RangeA2175 Series
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM239CFM
Noise Rating58dBA
Power Rating26W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min-
Product RangeA2175 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
A2175-HBL TC GN is an alveolate motor with thermal cut off, low operating temperature and low energy consumption. It meets safety standards including UL-CUL/TUV.
- Aluminium alloy frame, ball bearing
- Rating voltage range from 220 to 240VAC, 50/60Hz frequency
- 0.11/0.11Amp power current, 25/26W power consumption
- 2800/3200RPM speed, 203/239CFM air flow
- 0.62inch/0.69H2O static pressure, 51dB/58A noise
- Dimension is 171 x 151 x 51mm
- TUV approved, UL recognised
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3200rpm
Current Rating
110mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
239CFM
Power Rating
26W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
A2175 Series
Technical Docs (1)
Alternatives for A2175-HBL TC GN
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.908