Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoKDE1205PHV2.MS.A.GNCopy
Order Code1568472
Product RangeKDE
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeVapo Bearing
Air Flow - CFM13CFM
Noise Rating29dBA
Power Rating-
Rated Speed4700rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.36m³/min
Product RangeKDE
SVHCNo SVHC (14-Jun-2023)
Alternatives for KDE1205PHV2.MS.A.GN
2 Products Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Vapo Bearing
Noise Rating
29dBA
Rated Speed
4700rpm
Current Rating
70mA
Air Flow - m3/min
0.36m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
13CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
KDE
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038

