Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoKDE1206PHV1.MS.AF.GNCopy
Order Code9606475
Product RangeKDE
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeVapo Bearing
Air Flow - CFM21CFM
Noise Rating36dBA
Power Rating-
Rated Speed4300rpm
Power Connection Type3 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min0.59m³/min
Product RangeKDE
SVHCNo SVHC (14-Jun-2023)
Alternatives for KDE1206PHV1.MS.AF.GN
1 Product Found
Product Overview
The KDE1206PHV1.MS.AF.GN from Sunon is a dust resistance MagLev motor fan. It provides better oil leak prevention, better dust-resistance, high reliability and long life expectancy.
- Nominal voltage is 12VDC
- Power consumption is 1.6W
- Current is 0.13A
- Air flow is 21CFM
- Speed is 4300rpm
- Noise is 36dBA
- Vapo bearing
- Dimension is 60mm x 60mm x 15mm
- Weight is 42g
- Auto restart function
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
36dBA
Rated Speed
4300rpm
Current Rating
130mA
Air Flow - m3/min
0.59m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
21CFM
Power Rating
-
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
KDE
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

