Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNTAN
Manufacturer Part NoTS23002H101G3B000RCopy
Order Code5109302
Product RangeTS23 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$96.330 |
| 10+ | NT$79.980 |
| 50+ | NT$64.510 |
| 100+ | NT$61.420 |
| 200+ | NT$58.330 |
| 500+ | NT$52.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$96.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNTAN
Manufacturer Part NoTS23002H101G3B000RCopy
Order Code5109302
Product RangeTS23 Series
Technical Datasheet
Capacitance100pF
Voltage(DC)500V
Capacitance Tolerance± 2%
Capacitor TerminalsRadial Leaded
Lead Spacing6mm
Capacitor Case / Package-
Product Length13.5mm
Product Width7mm
Product Height11.5mm
Operating Temperature Min-
Operating Temperature Max150°C
Product RangeTS23 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 2%
Lead Spacing
6mm
Product Length
13.5mm
Product Height
11.5mm
Operating Temperature Max
150°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
Radial Leaded
Capacitor Case / Package
-
Product Width
7mm
Operating Temperature Min
-
Product Range
TS23 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
