Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNTAN
Manufacturer Part NoTS23002L100J1B000RCopy
Order Code5109319
Product RangeTS23 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$147.590 |
| 50+ | NT$98.980 |
| 100+ | NT$89.260 |
| 250+ | NT$80.420 |
| 500+ | NT$72.910 |
| 1000+ | NT$65.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$147.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNTAN
Manufacturer Part NoTS23002L100J1B000RCopy
Order Code5109319
Product RangeTS23 Series
Technical Datasheet
Capacitance10pF
Voltage(DC)300V
Capacitance Tolerance± 5%
Capacitor TerminalsRadial Leaded
Lead Spacing3mm
Capacitor Case / Package-
Product Length7.5mm
Product Width5.5mm
Product Height7.5mm
Operating Temperature Min-
Operating Temperature Max150°C
Product RangeTS23 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10pF
Capacitance Tolerance
± 5%
Lead Spacing
3mm
Product Length
7.5mm
Product Height
7.5mm
Operating Temperature Max
150°C
Qualification
-
Voltage(DC)
300V
Capacitor Terminals
Radial Leaded
Capacitor Case / Package
-
Product Width
5.5mm
Operating Temperature Min
-
Product Range
TS23 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
