Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoPP25GR.
Order Code1019247
Product RangeSUPERCON Series
Your Part Number
51 In Stock
Need more?
51 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,413.050 |
| 5+ | NT$2,289.250 |
| 10+ | NT$2,176.510 |
| 25+ | NT$2,078.450 |
| 50+ | NT$1,998.800 |
| 100+ | NT$1,913.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,413.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoPP25GR.
Order Code1019247
Product RangeSUPERCON Series
Technical Datasheet
Product RangeSUPERCON Series
Voltage Rating250VAC
Current Rating25A
Connector MountingCable Mount
Contact Termination TypeScrew
Technical Specifications
Product Range
SUPERCON Series
Current Rating
25A
Contact Termination Type
Screw
Voltage Rating
250VAC
Connector Mounting
Cable Mount
Technical Docs (1)
Alternatives for PP25GR.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
