Print Page
3,200 In Stock
Need more?
3,200 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8.090 |
| 10+ | NT$6.830 |
| 100+ | NT$5.670 |
| 500+ | NT$4.990 |
| 1000+ | NT$4.900 |
| 2000+ | NT$4.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1632R-R620-FCopy
Manufacturer Standard Lead Time28 weeks
Order Code4047948
Product RangeRL Series
Technical Datasheet
Product RangeRL Series
Power Rating500mW
Resistor TechnologyThin Film
Temperature Coefficient0ppm/°C to +100ppm/°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RL Series
Resistor Technology
Thin Film
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
500mW
Temperature Coefficient
0ppm/°C to +100ppm/°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
