Print Page
RR1220P-105-D
RES, THIN FILM, 1M, 0.5%, 0.1W, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoRR1220P-105-DCopy
Manufacturer Standard Lead Time41 weeks
Order Code9369716
Your Part Number
9 In Stock
Need more?
9 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 10+ | NT$1.260 |
| 100+ | NT$0.903 |
| 500+ | NT$0.817 |
| 1000+ | NT$0.630 |
| 2500+ | NT$0.596 |
| 5000+ | NT$0.576 |
Price for:Each (Supplied on Cut Tape)
Maximum available is 9
Minimum: 10
Multiple: 10
NT$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR1220P-105-DCopy
Manufacturer Standard Lead Time41 weeks
Order Code9369716
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Voltage Rating100V
Product Width1.25mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Voltage Rating
100V
Qualification
-
Resistor Technology
Thin Film
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028