Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWANN-MORTON |
|---|---|
| Manufacturer Part No | 0239Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1551284 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$83.500 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
NT$83.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWANN-MORTON |
|---|---|
| Manufacturer Part No | 0239Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1551284 |
| Technical Datasheet | |
| Knife Type | - |
| Blade Material | Carbon steel, non sterile |
| Blade Length | - |
| Overall Length | - |
| Pack Quantity | 5 |
| Product Range | - |
Product Overview
The 0239 is a #13 Surgical Scalpel Blade made of carbon steel. Fitment #3 fits handles 3, 3L, 3 graduated, 5B, 7, 9, B3 and B3L.
- Sterile
Applications
Medical
Technical Specifications
| Knife Type | - |
|---|---|
| Blade Length | - |
| Pack Quantity | 5 |
| Blade Material | Carbon steel, non sterile |
|---|---|
| Overall Length | - |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82119400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
