Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWANN-MORTON |
|---|---|
| Manufacturer Part No | SMOR IICopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2132067 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$522.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$522.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWANN-MORTON |
|---|---|
| Manufacturer Part No | SMOR IICopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2132067 |
| Technical Datasheet | |
| Knife Type | Scalpel |
| Blade Material | - |
| Blade Length | - |
| Blade Width | - |
| Product Range | - |
Product Overview
The SMOR II is a Retractable Handle with two SM01 blades. The PCABS handle, designed in house, features a forward position to assist with easy blade fitment and removal along with audible clicks to indicate the mid usage position and the rear safe position for when the knife is not in use. The SMOR II is supplied with two SM01 blades and can also be used with the SM01B, SM02, SM03, SM03B and SM04 blades.
Applications
Medical
Technical Specifications
| Knife Type | Scalpel |
|---|---|
| Blade Length | - |
| Product Range | - |
| Blade Material | - |
|---|---|
| Blade Width | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82119300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
