Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFCA512GH1AK2TB-I-VC-21E-STDCopy
Order Code4906593
Product RangeF-75 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$56,083.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$56,083.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCA512GH1AK2TB-I-VC-21E-STDCopy
Order Code4906593
Product RangeF-75 Series
Technical Datasheet
Flash Memory Card TypeCFast 2.0 Card
Memory Capacity512GB
Standard Speed Class-
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeF-75 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Card Type
CFast 2.0 Card
Standard Speed Class
-
Video Speed Class
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Memory Capacity
512GB
UHS Standard
-
App Rating
-
Operating Temperature Min
-40°C
Product Range
F-75 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009437
