Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD128GN1AM1TO-I-7G-221-STD
Order Code3587801
Product RangeS-50u Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD128GN1AM1TO-I-7G-221-STD
Order Code3587801
Product RangeS-50u Series
Technical Datasheet
Flash Memory Card TypeMicroSDXC Card
Memory Capacity128GB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeS-50u Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Flash Memory Card Type
MicroSDXC Card
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
128GB
Operating Temperature Min
-40°C
Product Range
S-50u Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031162